Littelfuse 0218.040HXP

Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Bulk
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.040HXP.

IHS

Datasheet4 pages7 years ago

Newark

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-65.21%

Alternate Parts

Price @ 1000
$ 1.663
$ 1.58
$ 1.58
Stock
20,733
30,523
30,523
Authorized Distributors
6
6
6
Current Rating
40 mA
40 mA
40 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0218.050MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 50MA 250VAC 5X20MM
Littelfuse0217.050MXP
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0216.050MXP
FUSE CERAMIC 50MA 250VAC 5X20MM / 50 mA 250 V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 0218.040HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Bulk
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.04A, 250V, RoHS
Littelfuse SCT
FUSE, CARTRIDGE, 40mA, 5X20MM, SLOW BLOW
218 Series Slow Blow 40mA 250V AC/DC Glass Fuse
SLO-BLO GLASS BODY FUSE H-PACK .040A
250V 0.00536A2S 35A Cartridge,Glass 40mA 5mm*20mm
FUSE, CARTRIDGE, 40mA, 5X20MM, SLOW BLOW; FUSE, CARTRIDGE, 40mA, 5X20MM, SLOW BLOW; Voltage Rating VAC:250V; Fuse Current:40mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Slow Blow; Diameter:5mm; Fuse Body Material:Glass
Fuse, Cartridge, 40Ma, 5X20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:40Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0218.040HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN