Littelfuse 0218.050MXP

218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 50MA 250VAC 5X20MM
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.050MXP.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

HQonline

Sager Electronics

Inventory History

3 month trend:
+13.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3105
Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.6002
Fuse Subminiature Fast Acting 0.063A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.063MXP
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0218.063MXP
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0218.050MXP provided by its distributors.

218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 50MA 250VAC 5X20MM
Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current mA = 50 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Time Lag T
CARTRIDGE FUSE, TIME DELAY, 0.05A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 50mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 218 Series; Breaking Capacit
Fuse, Cartridge, 50Ma, 5X20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:50Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0218.050MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN