Littelfuse 0217.050MXP

Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.050MXP.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Newark

element14 APAC

Inventory History

3 month trend:
-14.20%

Alternate Parts

Price @ 1000
$ 1.22
$ 1.29
$ 1.29
Stock
79,530
23,290
23,290
Authorized Distributors
6
6
6
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3105
Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.063MXP
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0218.063MXP
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse021906.3MXAP
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0217.050MXP provided by its distributors.

Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE GLASS 50MA 250VAC 5X20MM / 217 Series, 5 x 20 mm, Fast-acting Fuse
Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current mA = 50 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Quick Acting F
CARTRIDGE FUSE, FAST ACTING, 0.05A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 50mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 217 Series; Breaking Capa
Fuse, Cartridge, 50Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:50Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0217.050MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN