Littelfuse 0218.032MXP

218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 32MA 250VAC 5X20MM
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.032MXP.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

HQonline

TME

element14 APAC

Inventory History

3 month trend:
-8.23%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.663
$ 1.663
Stock
125,204
56,572
56,572
Authorized Distributors
6
6
6
Current Rating
32 mA
32 mA
32 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0218.040MXP
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0218.040HXP
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Bulk
Schurter0034.6000
Fuse Subminiature Fast Acting 0.04A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
Littelfuse0217.032MXP
Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Bag

Descriptions

Descriptions of Littelfuse 0218.032MXP provided by its distributors.

218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 32MA 250VAC 5X20MM
Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 0.032A, 250V; Blow Characteristic: Time Delay; Fuse Current: 32mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: Slo-Blo 218 Series; Breaki
Fuse, Time Delay, 250V, 32A; Voltage Rating Vac:250V; Fusible, Intensidad:32Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0218.032MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN