Littelfuse 0217.032MXP

Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 1.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.032MXP.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-26.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0218.040MXP
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0218.040HXP
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Bulk
Schurter0034.6000
Fuse Subminiature Fast Acting 0.04A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
Littelfuse0218.032MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 32MA 250VAC 5X20MM
Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Inline/holder
Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0217.032MXP provided by its distributors.

Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
Microfuses 5 x 20 mm, 32 mA, F, 250 V (AC), 35 A breaking capacity, 0217.032MXP
0217.032MXP - Littelfuse FAST-ACTING 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 1/32, Voltage: 250VAC
32 mA 250 V Cartridge, Glass Requires Holder 5mm x 20mm AC DC Fuse
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 0.032A, 250V, RoHS
Littelfuse SCT
Fuse 5 x 20mm, 32mA, 250V, Quick Acting F
Littelfuse , 217, 32mA, 250V , 5 x 20mm, F
Cartridge Fuse, Fast Acting, 0.032A/250V; Blow Characteristic:Fast Acting; Fuse Current:32Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:217 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0217.032MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN