Littelfuse 0217015.HXP

Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217015.HXP.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages9 years ago

element14 APAC

JRH Electronics

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
+2.52%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.231
Stock
49,329
145,995
Authorized Distributors
6
6
Current Rating
15 A
15 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Clip, Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel FuseGSA 12-R
Fuse, Cartridge, Slow Blow, 12 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"
Bel Fuse5ET 12-R
Fuse, Cartridge, Time Delay, 12 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5HF 12-R
5HF 12-R (0650R9120-12) Ceramic Tube Fuse 5x20mm IEC High Break Quick Acting 12A
Littelfuse102071
Fuse Clip; 1/4 in.; Snap Mount; 15 A (Max.)
Littelfuse0215012.MXF41P
Fuse 250V 5X20 Pt Rad Tl Pb-Free 12A/ Bulk |Littelfuse 0215012.MXF41P

Descriptions

Descriptions of Littelfuse 0217015.HXP provided by its distributors.

Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 15A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 15A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 217 Series; Breaking Capacit
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 15 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 150 / Case Material = Glass / Fuse Characteristic = Quick Acting F
Fuse, Cartridge, 15A, 5 X 20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:15A; Capacidad De Ruptura De Intensidad Ac:150A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0217015.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0217015.HXP.