Littelfuse 102071

Fuse Clip; 1/4 in.; Snap Mount; 15 A (Max.)
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 102071.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2015-01-26

Related Parts

Littelfuse0217015.HXP
Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
Littelfuse101002
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 102071 provided by its distributors.

Fuse Clip; 1/4 in.; Snap Mount; 15 A (Max.)
FUSE HOLDER; Current, fuse rating:10A; Current rating:10A; Fuse size code:6.3x32; Material:Copper alloy, tinned; Power rating:4W; Voltage, working:500V RoHS Compliant: Yes
FuseClip,1/4 in Dia, PCBThruHole,Tin-Plated
BRASS TIN PLATED EAR STYLE 10 PER PKG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102071.