Littelfuse 0217015.MXP

Fuse Miniature Fast Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217015.MXP.

Newark

Datasheet4 pages4 years ago
Datasheet2 pages20 years ago

element14 APAC

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-24.68%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.24
Stock
138,580
49,324
Authorized Distributors
6
6
Current Rating
15 A
15 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder
Clip, Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse021701.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 1.6 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Bel Fuse5ST 1.6-R
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5MT1.6-R
Fuse Miniature 1.6A 250V Medium Time Delay 2-Pin Cartridge Holder
Littelfuse023501.6MXP
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5TT 1.6-R
Fuse, Cartridge, Slow Blow, 1.6 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5TT"
Schurter0034.1518
Fsf 5X20, 1.6 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 0217015.MXP provided by its distributors.

Fuse Miniature Fast Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
FUSE GLASS 15A 250VAC 5X20MM / 15 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 15A, 250V; Blow Characteristic:Fast Acting; Fuse Current:15A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:217 Series; Cartridge Fuse M
Electronic Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:15A; Capacidad De Ruptura De Intensidad Ac:150A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie 217 |Littelfuse 0217015.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN