Bel Fuse 5ST 10-R

250V 250V 439A²S 10A Slow fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
$ 0.269
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 10-R.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages3 years ago

IHS

element14 APAC

Sager Electronics

_legacy Avnet

CAD Models

Download Bel Fuse 5ST 10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-30
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-09-30
LTD Date2024-12-31

Related Parts

Bel Fuse5ET 10-R
250V 400A²S 150A Slow fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Bel Fuse5SF 8-R
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5ET 8-R
Fuse, Cartridge, Time Delay, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Bel Fuse 5ST 10-R provided by its distributors.

250V 250V 439A²S 10A Slow fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Electric Fuse, Time Lag Blow, 10A, 250VAC, 35A (IR), Inline/holder, 5x20mm
5ST 10-R (0652R9100-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 10A
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, 5ST
CARTRIDGE FUSE, TIME DELAY, 10A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:10A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:5ST Series; Cartridge Fuse Material:Glass RoHS Compliant: Yes
CARTRIDGE FUSE, TIME DELAY, 10A, 250V; B; CARTRIDGE FUSE, TIME DELAY, 10A, 250V; Blow Characteristic: Time Delay; Fuse Current: 10A; Voltage Rating VAC: 250V; Fuse; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R9100-11
  • 5ST 10R
  • 5ST-10-R
  • 5ST10-R
  • 5ST10R