Eaton BK/S506-32-R

Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 5.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S506-32-R.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

IHS

TME

Sager Electronics

Inventory History

3 month trend:
+10.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0218.040MXP
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0218.040HXP
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Littelfuse0313.040HXP
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton BK/S506-32-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.032A, 250Vac, 35A (Ir), Inline/Holder, 5X20Mm
Fuse, Cartridge, Time Delay, 32 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
FUSE, CARTRIDGE, 32mA, 5X20MM TIME DELAY; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:32mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:S506 Series; Diameter:5.2mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S506-32-R
  • BKS506-32-R