Littelfuse 0216008.MXP

Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0216008.MXP.

IHS

Datasheet4 pages3 years ago

LKR

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-8.83%

Alternate Parts

Price @ 1000
$ 0.889
$ 0.933
$ 0.933
Stock
87,904
28,274
28,274
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 9A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 0216008.MXP provided by its distributors.

Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
FUSE CERAMIC 8A 250VAC 5X20MM / 8 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
1500A Ceramic Tube Fuse 8A D5xL20mm Disposable fuses ROHS
0216008.MXP - Littelfuse FAST-ACTING 5X20 CERAMIC BODY FUSE BULK 1000-PACK AMP Size: 8, Voltage: 250VAC
216 Series 250 V 8 A 5×20 mm SMT Fast-Acting Cartridge Ceramic Fuse
216 Series - 5x20mm Fast-Acting Ceramic Body Cartridge Fuse Designed to IEC Specification, 8A, 250V, RoHS
Littelfuse SCT
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/SEMKO/TUV/VDE/cULus
QUICK ACTING F HBC MIN FUSE, 8A 5X20MM
FastBlow CeramicTubeFuse 8A ¹Ü,5x20mm Fuses ROHS
Disposable Fuses (Blown) 250V 8A
LITTELFUSE INDUSTRIAL 58313200
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 8 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Quick Acting F
Cartridge Fuse, Fast Acting, 8A, 250V; Blow Characteristic:Fast Acting; Fuse Current:8A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:216 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0216008.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN