Eaton BK/AGC-9-R

Fuse Miniature Fast Acting 9A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-9-R.

TME

Datasheet5 pages6 years ago

IHS

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-42.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Bel Fuse5SF 10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE

Descriptions

Descriptions of Eaton BK/AGC-9-R provided by its distributors.

Fuse Miniature Fast Acting 9A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Fast Acting, 9 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
FUSE, FAST BLOW, CARTRIDGE, 1/4" X 1-1/4", 9A, 250VAC, HOLDER MOUNT, AGC SERIES
Electric Fuse, Fast Blow, 9A, 250VAC, 200A (IR), Inline/holder, 6.3x32mm
FUSE, CARTRIDGE, 9A, 6.3X32MM, FAST ACT; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:9A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:AGC Series; Fuse Body Material:Glass RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-9-R
  • BK/AGC9R
  • BKAGC-9-R
  • BKAGC9R