Littelfuse 0216.080MXE

Electric Fuse, Fast Blow, 0.8A, 250VAC, 1200A (IR), Through Hole
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.080MXE.

IHS

Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.01
$ 1.485
$ 1.485
Stock
12,642
59,275
59,275
Authorized Distributors
1
6
6
Current Rating
800 mA
80 mA
80 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schurter3403.0156
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Schurter0034.6004
Micro fuse 8.5 x 8.5 mm, 100 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6004
Schurter0034.6605
Micro fuse 8.5 x 8.5 mm, 100 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6605
Littelfuse37201000411
TIME LAG FUSE Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5
Littelfuse37001000410
Fuse Subminiature 0.1A 250V Fast 2-Pin Radial Through Hole Bulk
Bel Fuse0697-0100-01
ELECTRIC FUSE, TIME LAG BLOW, 0.1A, 250VAC, 35A (IR), THROUGH HOLE, MICRO

Descriptions

Descriptions of Littelfuse 0216.080MXE provided by its distributors.

Electric Fuse, Fast Blow, 0.8A, 250VAC, 1200A (IR), Through Hole
FUSE CERAMIC 80MA 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN