Bel Fuse 0697-0100-01

Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (ir), Through Hole, Micro
$ 0.269
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697-0100-01.

IHS

Datasheet4 pages3 years ago

Bel Fuse SCT

Newark

JRH Electronics

Sager Electronics

CAD Models

Download Bel Fuse 0697-0100-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.244
$ 0.244
Stock
426,544
3,083
3,083
Authorized Distributors
6
4
4
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
250 V
277 V
277 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Bel Fuse5STP 1.25-R
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, 5x20mm
Littelfuse02181.25MRET1P
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, MICRO
MRF 1.25-AMMO (0691-1250-02) 2-Pin Radial Fuse Round Fast Acting IEC Ammo Pack 1.25A
Cartridge Fuse, 1.25A, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton BK1-S500-1-25-R
Littelfuse02391.25MXP
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Bel Fuse 0697-0100-01 provided by its distributors.

ELECTRIC FUSE, TIME LAG BLOW, 0.1A, 250VAC, 35A (IR), THROUGH HOLE, MICRO
Fuse, PCB Leaded, 100 mA, 250 VAC, RST, Time Delay, Radial Leaded
250V 0.02A2S 100A Board Mount (Cartridge Style Excluded) 100mA 8.35mm*4mm*7.7mm
Fuse Subminiature Slow Blow Acting 0.1A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus
Plastic Body, Radial Lead, 0.1A, 277V AC, 64V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 100MA 250VAC RADIAL
Fuses with Leads - Through Hole
FUSE, RADIAL, TIME DELAY, 0.1A, 250VAC; Fuse Current: 100mA; Voltage Rating VAC: 250V; Product Range: RST Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: ; Available until stocks are exhausted

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RST 100-BULK
  • RST 100BULK
  • RST-100-BULK
  • RST100-BULK
  • RST100BULK