Schurter 0034.6605

Micro fuse 8.5 x 8.5 mm, 100 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6605
$ 0.428
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6605.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-57.23%

CAD Models

Download Schurter 0034.6605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.428
$ 0.515
Stock
21,088
3,204
Authorized Distributors
6
6
Current Rating
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
63 V
63 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Schurter0034.6606
Micro fuse 8.5 x 8.5 mm, 125 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6606
Schurter3403.0157.11
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter0034.6706
Micro fuse 8.5 x 8.5 mm, 125 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6706

Descriptions

Descriptions of Schurter 0034.6605 provided by its distributors.

Micro fuse 8.5 x 8.5 mm, 100 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6605
Fuse, PCB Leaded, 100 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
MST250 Series Time Lag 250 V 0.1 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 63VDC, 35A (IR), Through Hole
SUBMINIATURE FUSE, NO RESET, 100 MA, 250V, 320 MV, RADIAL LEAD, MSF 125 SERIES
FUSE, ANTISURGE, PCB, MST T100MA250V; Fuse Current: 100mA; Voltage Rating VAC: 250VAC; Product Range: MST 250 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity C
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 100 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Breaking Capacity @ Voltage (DC) A = 50 / Height mm = 8.5 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Slow Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00346605