Littelfuse 0215012.MXP

0215012.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 12, Voltage: 250VAC
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215012.MXP.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+14.24%

Alternate Parts

Price @ 1000
$ 0.785
$ 1.733
Stock
1,089,574
33,416
Authorized Distributors
6
6
Current Rating
12 A
12 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder, Surface Mount
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse0218015.MXP
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE
Littelfuse0217015.HXP
Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
MulticompMCCQ-121
Fuse Holder Automotive 1 Fuse ATO Blade Fuse 250VAC 250VDC 30A

Descriptions

Descriptions of Littelfuse 0215012.MXP provided by its distributors.

0215012.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 12, Voltage: 250VAC
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
FUSE CERAMIC 12A 250VAC 5X20MM / 215 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 12A, 250V, RoHS
Littelfuse SCT
Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/PSE/SEMKO/UL
CARTRIDGE FUSE, TIME DELAY, 12A, 250V; Blow Characteristic:Time Delay; Fuse Current:12A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:215 Series; Cartridge Fuse Mat
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Mounting Type = PCB / Rated Current A = 12 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Time Lag T
Electronic Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:12A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Fuse Leads:Unleaded |Littelfuse 0215012.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN