Littelfuse 0215012.MXGP

Electric Fuse, Time Lag Blow, 12A, 250VAC, 1500A (IR), Through Hole, 5x20mm
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215012.MXGP.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages4 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.733
$ 0.785
Stock
33,416
1,110,288
Authorized Distributors
6
6
Current Rating
12 A
12 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Through Hole
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0LGR01.5U
Fus 300V F/A Inline Fuse 1.5A/ Bulk |Littelfuse 0LGR01.5U
Littelfuse0LGR01.5H
Fus 300V F/A Inline Fuse 1.5A/ Bulk |Littelfuse 0LGR01.5H
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.1015
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 0215012.MXGP provided by its distributors.

Electric Fuse, Time Lag Blow, 12A, 250VAC, 1500A (IR), Through Hole, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 12A, 250V, RoHS
Littelfuse SCT
Fuse 250V 5X20 Tl Hbc Cc Pb-Free 12A/ Bulk |Littelfuse 0215012.MXGP
Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/PSE/SEMKO/UL
FUSE CERAMIC 12A 250VAC 5X20MM
250V 515.5A2S Cartridge,Ceramic 12A 5mm*20mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN