Littelfuse 021501.6HXP

Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021501.6HXP.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+35.70%

Alternate Parts

Price @ 1000
$ 1.039
$ 0.956
$ 0.956
Stock
52,926
195,543
195,543
Authorized Distributors
6
6
6
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2707.11
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2707.22
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/VDE/cULus
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-2-R
Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 021501.6HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 1.6A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 1.6A, 250V; Blow Characteristic:Time Delay; Fuse Current:1.6A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:215 Series; Diameter:5mm; Le
Fuse, Cartridge, 1.6A, 5X20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:1.6A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 021501.6HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN