Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton AGC-2-R

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL

$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-2-R.

TME

Datasheet5 pages6 years ago

IHS

Future Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-59.51%

Alternate Parts

Price @ 1000
$ 1.24
$ 0.364
$ 0.364
Stock
65,936
269,274
269,274
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton AGC-2-R provided by its distributors.

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
250V 250V 17.52A²S 2A Quick fuse Cartridge,Glass 2A base mount 31.75mm(Length)
Fuse, Cartridge, Fast Acting, 2 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, 2A, 6.4 X 31.7Mm, Fast Act; Blow Characteristic:Fast Acting; Fuse Current:2A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Agc Series Rohs Compliant: Yes |Eaton Electronics AGC-2-R
Bussmann AGC-2-R Fast Acting Fuse Brand: Bussmann. Part Number: AGC-2-R. Bussmann Fast Acting Fuse, Small Dimension, Series: AGC, Non-Indicating, Non-Rejection, 2 A, 250 V AC, 100 A, 10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-AGC-2-R BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton MDQ Series Duel-element, Time-delay fuse, 1A, 250 Vac, 32 Vdc (self certified), MDQ..
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-2R
  • AGC2R