Littelfuse 0215001.HXP

Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215001.HXP.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

HQonline

Future Electronics

Inventory History

3 month trend:
-32.84%

Alternate Parts

Price @ 1000
$ 1.058
$ 0.981
$ 0.981
Stock
49,646
334,646
334,646
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Through Hole
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0215001.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 1A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 1A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 1A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 215 Series; Breaking Capacity Cur
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Mounting Type = PCB / Rated Current A = 1 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Time Lag T
Fuse, Cartridge, 1A, 5 X 20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0215001.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0215001.HXP.