Littelfuse 021302.5MXBP

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021302.5MXBP.

IHS

Datasheet3 pages11 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.768
$ 0.653
Stock
27,502
95,547
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
Littelfuse36913150000
Micro fuse 8.5 x 8 mm, 3.15 A, T, 300 V (AC), 50 A breaking capacity, 36913150000
3.15A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-3-15A-BK
Littelfuse36913150440
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Littelfuse2206003.MXP
Fuse Subminiature Fast Acting 3A 300V Axial 5 X 15mm Glass Bulk CSA/UL
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 021302.5MXBP provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse 5X20 C/Code T Lbc 2.5A/250V (P)/ Bulk |Littelfuse 021302.5MXBP
FUSE GLASS 2.5A 250VAC 5X20MM
213 Series - 5x20mm Time Lag Surge Withstand Glass Body Cartridge Fuse Designed to IEC Specification, 2.5A, 250V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN