Diodes Inc. LTST-S270KSKT

LED Yellow LED_ 1.65X1.15MM_ SM wavelength 587nm light intensity 80mcd side stick
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-S270KSKT.

ODG (Origin Data Global)

Datasheet13 pages12 years ago

_legacy Avnet

Future Electronics

TME

X-ON

Inventory History

3 month trend:
+34.66%

CAD Models

Download Diodes Inc. LTST-S270KSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT1608YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Descriptions

Descriptions of Diodes Inc. LTST-S270KSKT provided by its distributors.

LED Yellow LED_ 1.65X1.15MM_ SM wavelength 587nm light intensity 80mcd side stick
OPTOELECTRONICS - SMD Chip LED - SideView Single Color Chip LED, Yellow, 589 at 20mA, 28 to approx. 180 at 20mA
LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
Single Color LED, Yellow, Water Clear, 1.2mm
Lite-On LED, 1608 (0603) , 587 nm, 1.6 x 0.6mm
Yellow 1.6 x 0.6 x 1.15 mm 130° Water Clear 80 mcd 2 V Molded SMT LED
SMD-LED water-clear Yellow 80mcd 130° Si
SIDE LED 0603 YELLOW SUPERTHIN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated