Dialight 598-8040-107F

LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8040-107F.

Master Electronics

Datasheet2 pages8 years ago
Datasheet2 pages1 year ago

element14 APAC

Newark

element14

Farnell

Inventory History

3 month trend:
+47.04%

CAD Models

Download Dialight 598-8040-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Micro LED SMD LED '598 SERIES' 0603 PACKAGE (1.6mm X 0.8mm X 0.7mm) Single Color
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 598-8040-107F provided by its distributors.

LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
0603 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Dialight Yellow LED 1608 (0603) 590nm 1.6mm × 0.8mm × 0.7mm
LED, YELLOW, 0.8MM X 1.1MM, 130MCD, 595NM, FULL REEL; LED Color: Yellow; LED Mounting: SMD; Bulb Size: 0.8mm x 1.1mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 595nm; Luminous Intensity: 130mcd; Viewing Angle: 140°
Forward Current (If) mA = 25 / Luminous Intensity mcd = 200 / Forward Voltage (Vf) V = 2 / Lens Shape = Rectangular / Series = 598 / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = 140 / Bulb Package = 0603 / LED Colour = Yellow / Peak Wavelength nm = 593

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8040107F
  • 5988040107F
  • 5988040107F.