Dialight 598-8150-107F

LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8150-107F.

Newark

Datasheet2 pages8 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago

TME

element14

JRH Electronics

X-ON

Inventory History

3 month trend:
+95.91%

CAD Models

Download Dialight 598-8150-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT2012SYCK
APT2012SYCK YELLOW LED, 590 NM 2012 (0805) CLEAR, RECTANGLE LENS SMD PACKAGE
APHCM2012SYCK-F01 YELLOW LED, 590 NM 2012(0805)CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 598-8150-107F provided by its distributors.

LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
598 Series 0805 Yellow 140° 130 mcd Water Clear Micro LED Surface Mount
0805 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
LED, 0805, YELLOW, 130MCD, 590NM; LED Color:Yellow; Luminous Intensity:130mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:590nm ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8150107F
  • 5988150107F