Dialight 598-8250-107F

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8250-107F.

Newark

Datasheet2 pages8 years ago
Datasheet16 pages13 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+70.08%

CAD Models

Download Dialight 598-8250-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.079
$ 0.079
Stock
483,605
303,901
303,901
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Clear
Clear
Clear
Case/Package
1206
1206
1206
Number of Pins
2
2
2
Luminous Intensity
130 mcd
130 mcd
130 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
587 nm
595 nm
595 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED; 1206 SMT LED; YELLOW; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9250-107F
KingbrightAPTR3216SYCK
APTR3216SYCK Yellow LED; 590 nm 3216 (1206) Clear; Rectangle Lens SMD package
LED Uni-Color Yellow 591nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPT3216SYCK
APT3216SYCK YELLOW LED, 590 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED

Descriptions

Descriptions of Dialight 598-8250-107F provided by its distributors.

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) T/R
1206 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
SMD LED 1206, Flat Top, Rectangular, Colorless/Yellow, 587nm, 140°, 2V, 20mA, 3.2mm × 1.6mm × 700μm
SM LED 1206 ALINGAP Y 7 REEL / LED Indication - Discrete
LED, 1206, YELLOW, 130MCD, 590NM; LED Color:Yellow; Luminous Intensity:130mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:590nm ;RoHS Compliant: Yes
Forward Current (If) mA = 20 / Luminous Intensity mcd = 130 / Forward Voltage (Vf) V = 2 / Lens Shape = Rectangular / Series = 598 / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = 140 / Bulb Package = 1206 / LED Colour = Yellow / Peak Wavelength nm = 587

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8250107F
  • 5988250107F