Diodes Inc. LTST-C930KSKT

Single Color LED, Yellow, Water Clear, T-3/4, 1.8mm
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C930KSKT.

ODG (Origin Data Global)

Datasheet12 pages12 years ago

Factory Futures

TME

X-ON

DigiKey

Inventory History

3 month trend:
-30.10%

CAD Models

Download Diodes Inc. LTST-C930KSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A001.A.6.B
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-06-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Super Bright Yellow, Water Transparent, T-1 3/4, 5mm
LED; 1206 SMT LED; YELLOW; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9250-107F
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led

Descriptions

Descriptions of Diodes Inc. LTST-C930KSKT provided by its distributors.

Single Color LED, Yellow, Water Clear, T-3/4, 1.8mm
LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
LED Indicators 1210 Yellow 587~595nm 800mcd 30mA
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Yellow, 589 at 20mA, 450 to approx. 1800 at 20mA
Lite-On LED, 3125 (1210), 594.5 nm, 3.2 x 2.4mm
Smd, Alingap, 1209, Dome Lens, Yel, 587Nm, 800Mcd, Clr, T/R Rohs Compliant: Yes
Yellow 3.2 x 2.4 x 2.4 mm 25° Water Clear 800 mcd 2 V Dome SMT LED
LED, YELLOW, Round 1.8mm, 1210
SMD-LED Lens Yellow 800mcd 25° 1209
CHIP LED DOME LENS YELLOW 587N

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C930-KSKT
  • LTST-C930KSKT.