Dialight 598-9250-107F

Led; 1206 SMT Led; Yellow; Alingap; Diffused Lens; 140 Deg Viewing Angle | Dialight 598-9250-107F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-9250-107F.

IHS

Datasheet2 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPTR3216SYCK
APTR3216SYCK Yellow LED; 590 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT3216SYCK
APT3216SYCK YELLOW LED, 590 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Dialight 598-9250-107F provided by its distributors.

LED; 1206 SMT LED; YELLOW; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9250-107F
Single Color LED, Yellow, Diffused, 2mm
LED Uni-Color Yellow 2-Pin SMD T/R
LED SMD Standard Yellow Diffused 160mcd 590nm
ER - 1206 SMT LED,YELLOW,ALING
RS APAC
Micro LED; Luminous Intensity:160µcd; Viewing Angle:140°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; Lens Color:Yellow; Operating Temperature Range:-30°C to +85°C; Package/Case:1206 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5989250107F