Diodes Inc. LTL-307P

Single Color LED, Bright Red, Diffused, T-1 3/4, 5mm
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTL-307P.

IHS

Datasheet9 pages25 years ago
Datasheet0 pages0 years ago

Future Electronics

X-ON

Jameco

Inventory History

3 month trend:
+18.44%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Diodes Inc. LTL-307P provided by its distributors.

Single Color LED, Bright Red, Diffused, T-1 3/4, 5mm
Red 5 mm 50° Tinted Diffused 5.6 mcd 2.1 V LED Through Hole
LED Uni-Color Red 697nm 2-Pin T-1 3/4
Lite-On LED, 5mm (T-1 3/4), 595 nm, 5.85 (Dia.) x 8.6mm
LED diffused red 5,6mcd 50° 5mm
Lamp,Thru-Hole, 5Mm, Red, Diff Rohs Compliant: Yes
OPTOELECTRONICS - THROUGH HOLE LAMP - 5mm, Single Color Round Type, Hyper Red, Dom. Wavelength - 657, View Angle - 50, Luminous Intensity - 5.6mcd

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL-307P.
  • LTL307P