
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LTL-10223W | 25,602 | 400 | Bag | ||||||||
| Avnet | LTL-10223W | 12,000 | 1K | 19h | ||||||||
| DigiKey | 160-1087-ND | 31,334 | 1 | Bulk | ||||||||
| Newark | LTL-10223W | 12,000 | 1K | |||||||||
| Arrow Electronics | LTL-10223W | 0 | 10K |
Download Lite-On LTL-10223W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Lite-On LTL-10223W provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: