Analog Devices LTC1650CS#PBF

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16
$ 24.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1650CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+109%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX536BCWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX508AEWP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX508AEWP+T
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
MicrochipMCP4922-E/SL
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin SOIC N Tube / IC DAC 12BIT DUAL W/SPI 14SOIC
MicrochipMCP4922T-E/SL
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices LTC1650CS#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16
Surface Mount RoHS Compliant Dual PRODUCTION (Last Updated: 3weeks ago) Digital to Analog Converter 0C 1.502mm 50mW 4mus
IC, 16BIT DAC, RR, 16SOIC; Resolution (Bits):16bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:± 4.75V to ± 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:5mA; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1650; IC Case Style:SOIC; Input Type:Serial; Interface Type:Serial, 3-Wire; No. of DACs:1; Output Type:Rail-to-Rail; Package / Case:SOIC; Settling Time:4µs; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:± 4.75V to ± 5.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1650CSPBF