Analog Devices / Linear Technology LTC1604ACG

1-Channel Single ADC SAR 333ksps 16-bit Parallel 36-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1604ACG.

Arrow Electronics

Datasheet20 pages14 years ago

iiiC

Linear Technology

Jameco

CAD Models

Download Analog Devices / Linear Technology LTC1604ACG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.265
$ 56.265
Stock
79,639
133,065
133,065
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
36
36
36
Number of Bits
16
16
16
Sampling Rate
333 ksps
333 ksps
333 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8509IBDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8509IBDBR
IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER
Analog DevicesAD7899ARSZ-3REEL
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD7899ARSZ-1
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7899ARSZ-3
IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesLTC1604AIG#PBF
1-Channel Single ADC SAR 333ksps 16-bit Parallel 36-Pin SSOP Tube
Analog DevicesLTC1603IG#PBF
1-Channel Single ADC SAR 250ksps 16-bit Parallel 36-Pin SSOP Tube
Texas InstrumentsADS8505IBDB
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1604ACG provided by its distributors.

1-Channel Single ADC SAR 333ksps 16-bit Parallel 36-Pin SSOP
HIGH SPEED, 16-BIT, 333KSPS SAMPLING A/D CONVERTER WITH SHUTDOWN ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36
Bipolar Dual Surface Mount Bulk analog digital converter 70C 5V 350mW 333ksps

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD