Texas Instruments ADS8509IBDBR

IC Adc 16 Bit Sar 28SSOP / 16-BIT 250-KSPS Serial Cmos Sampling Analog-to-digital Converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IBDBR.

Texas Instruments

Datasheet31 pages15 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS8509IBDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.79
Stock
178,179
571,391
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8519IBDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Analog DevicesLTC1418IG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog DevicesAD7856ARSZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7856ARSZ-REEL7
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8509IBDBR provided by its distributors.

IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER
Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
16-Bit 250kHz CMOS Analog-to-Digital Converter w/Serial Interface 2.5V Internal Reference 28-SSOP -40 to 85
SAR ADC, 16-BIT, SERIAL ACCESS
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.