Analog Devices / Linear Technology LTC1594CS

4-Channel Single ADC SAR 16.8ksps 12-bit Serial 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1594CS.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet24 pages19 years ago

Newark

Arrow Electronics

CAD Models

Download Analog Devices / Linear Technology LTC1594CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.27
$ 11.27
Stock
61,293
116,204
116,204
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
16.8 ksps
16.8 ksps
16.8 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsADC12032CIWM/NOPB
IC ADC 12BIT SER I/O 20-SOIC
Texas InstrumentsTLC2543CDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Texas InstrumentsTLC2543IDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N T/R
Texas InstrumentsTLC2543CDWR
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1594CS provided by its distributors.

4-Channel Single ADC SAR 16.8ksps 12-bit Serial 16-Pin SOIC N
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
LTC1594 - 4-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter
Unipolar Single Surface Mount Bulk analog digital converter 70C 5.5V 500mW 16.8ksps
12BIT ADC, SERIAL, 1594, SOIC16; No. of Channels:4; Interface Type:Serial; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; A/D, D/A Features:CMOS, Microprocessor Compatible, Sample and Hold, Serial O/P, Successive Approximation; Base Number:1594; IC Generic Number:1594; Linearity Error:3%; Linearity Error, ADC/DAC +:3LSB; Linearity Error, ADC/DAC -:3LSB; Logic Function Number:1594; No. of Bits:12; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Time, Conversion:3.1µs

Images

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD