Texas Instruments TLC2543IDW

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
$ 29.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2543IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages27 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-27.73%

CAD Models

Download Texas Instruments TLC2543IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.794
$ 22.323
$ 22.323
Stock
397,045
352,786
352,786
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2543CDWR
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Texas InstrumentsTLC2543CDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Texas InstrumentsTLC2543QDWREP
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC T/R
Analog DevicesMAX189CCWE
ADC Single SAR 75ksps 12-bit Serial 16-Pin SOIC W
Analog DevicesMAX187BCWE+
1-Channel Single ADC SAR 75ksps 12-bit Serial 16-Pin SOIC W / IC ADC SRL12BIT 5V 75KSPS 16SOIC
Analog DevicesMAX187BCWE+T
ADC Single SAR 75ksps 12-bit Serial 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TLC2543IDW provided by its distributors.

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20
IC 12 BIT 66 KSPS ADC S/O 20SOIC
IC, 12 BIT ADC, 66KSPS, 20 SOIC; Résolution (Bits): 12bit; Taux d'échantillonnage: 66kSPS; Type de canal d'entrée: Parallèle; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 4.5
Ic, 12 Bit Adc, 66Ksps, 20 Soic; Resolution (Bits):12Bit; Sampling Rate:66Ksps; Input Channel Type:Parallel; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2543IDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2543IDW .
  • TLC2543IDW.