Analog Devices / Linear Technology LT1963EQ-1.5

Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
$ 24.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1963EQ-1.5.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet20 pages20 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices / Linear Technology LT1963EQ-1.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.1
$ 4.9
$ 4.9
Stock
69,619
127,099
127,099
Authorized Distributors
2
6
6
Case/Package
TO-263-6
TO-263-6
TO-263-6
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
1.9 V
2.1 V
2.1 V
Max Input Voltage
-
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

MicrochipMIC29302WU-TR
LDO Regulator Pos 1.25V to 26V 3A Automotive 6-Pin(5+Tab) TO-263 T/R
MIC29301 Series 5 V 3 A SMT High-Current Low-Dropout Regulator - TO-263-5
MicrochipMIC29151-12WU
LDO, REG, 26VIN, 1.5A, 12V, 5TO263; Primary Input Voltage:26V; Output Voltage Fi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version Automotive
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version
Analog DevicesLT1963EQ#TRPBF
Low Dropout Regulator 1.21 Volt to 20 Volt 1.5A 6-Pin (5+Tab) DDPAK Tape and Reel
Analog Devices / Linear TechnologyLT1963EQ
LDO Regulator Pos 1.21V to 20V 1.5A Automotive 6-Pin(5+Tab) DDPAK
MIC29151 Series 3.3 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-5

Descriptions

Descriptions of Analog Devices / Linear Technology LT1963EQ-1.5 provided by its distributors.

Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators
LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) DDPAK
IC,VOLT REGULATOR,FIXED,+1.5V,BIPOLAR,SIP,5PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963EQ-15
  • LT1963EQ1.5
  • LT1963EQ15