Analog Devices LT1963EQ#TRPBF

Low Dropout Regulator 1.21 Volt to 20 Volt 1.5A 6-Pin (5+Tab) DDPAK Tape and Reel
$ 5.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963EQ#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Nu Horizons

Inventory History

3 month trend:
-15.37%

CAD Models

Download Analog Devices LT1963EQ#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.035
$ 4.85
$ 4.85
Stock
210,512
250,537
250,537
Authorized Distributors
6
6
6
Min Input Voltage
1.9 V
2.1 V
2.1 V
Max Input Voltage
-
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
20 V
20 V
20 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
63 dB
63 dB
Case/Package
TO-263-6
Q
Q
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1963EQ#TRPBF.

Related Parts

Analog DevicesLT1963EQ-1.5#PBF
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
Analog DevicesLT1963EQ-3.3#TRPBF
LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators
Analog Devices / Linear TechnologyLT1963EQ
LDO Regulator Pos 1.21V to 20V 1.5A Automotive 6-Pin(5+Tab) DDPAK
MIC29301 Series 5 V 3 A SMT High-Current Low-Dropout Regulator - TO-263-5
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
MIC29151 Series 3.3 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-5
MicrochipMIC29302WU-TR
LDO Regulator Pos 1.25V to 26V 3A Automotive 6-Pin(5+Tab) TO-263 T/R
MicrochipMIC29151-12WU
LDO, REG, 26VIN, 1.5A, 12V, 5TO263; Primary Input Voltage:26V; Output Voltage Fi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version Automotive
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version

Descriptions

Descriptions of Analog Devices LT1963EQ#TRPBF provided by its distributors.

Low Dropout Regulator 1.21 Volt to 20 Volt 1.5A 6-Pin (5+Tab) DDPAK Tape and Reel
1.5 AMP, LOW NOISE, FAST TRANSIENT RESPONSE LDO REGULATOR Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
LT1963 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 340mV 4.877mm 1.5A -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963EQTRPBF