Analog Devices LT1963EQ-1.5#PBF

Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963EQ-1.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Newark

Nu Horizons

Inventory History

3 month trend:
+18.32%

CAD Models

Download Analog Devices LT1963EQ-1.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 4.9
$ 4.9
Stock
152,194
124,252
124,252
Authorized Distributors
6
2
2
Min Input Voltage
2.1 V
-
-
Max Input Voltage
20 V
-
-
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1963EQ-1.5#PBF.

Related Parts

LDO, REG, 26VIN, 1.5A, 5V, 5TO263; Primary Input Voltage:26V; Output Voltage Fix
MIC29151 Series 3.3 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-5
MicrochipMIC29151-12WU
LDO, REG, 26VIN, 1.5A, 12V, 5TO263; Primary Input Voltage:26V; Output Voltage Fi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version Automotive

Descriptions

Descriptions of Analog Devices LT1963EQ-1.5#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
1.5A, Low Noise, Fast Transient Response LDO Regulators
Low Dropout Regulator 1.5 Volt 1.5A 6-Pin (5+Tab) DDPAK
LDO, 0.34VDO, 1.5A, 1.5V, 1.5%, 5D2PAK
Fixed Positive LDO Regulator 1.5V 0.55V Dropout
IC REG LINEAR 1.5V 1.5A 5DDPAK
LDO, 0.34VDO, 1.5A, 1.5V, 1.5%, 5D2PAK; Primary Input Voltage:20V; Output Voltage Fixed:1.5V; Dropout Voltage Vdo:340mV; Voltage Regulator Case Style:TO-263; No. of Pins:5; Output Current:1.5A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Output Voltage Adjustable Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963EQ-15PBF
  • LT1963EQ15PBF