Analog Devices / Linear Technology LT1611CS5#PBF

Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, BIPolar, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1611CS5#PBF.

Upverter

Datasheet12 pages26 years ago

Linear Technology

element14

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LT1611CS5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 4.35
Stock
61,927
363,094
363,094
Authorized Distributors
0
6
6
Case/Package
SOT-23
TSOT
TSOT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
150 mA
150 mA
Switching Frequency
1.8 MHz
1.8 MHz
1.8 MHz
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-
-34 V
-34 V
Max Output Voltage
-
-5 V
-5 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Related Parts

Texas InstrumentsLM3475MF/NOPB
LM3475 Buck Tape & Reel (TR) e3 DC to DC switching controller 260muA 5A 200.998119mg 10V
Texas InstrumentsTPS61097-33DBVR
0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS61097-33DBVT
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.2A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices / Linear Technology LT1611CS5#PBF provided by its distributors.

Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, BIPolar, PDSO5
NO Buck-boost type 1 -10V~-0.9V 550mA 0.9V~10V 1.4MHz SOT-23-5 DC-DC Converters ROHS
LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23
IC, INVERTING REGULATOR, 5-SOT-23; Prima; IC, INVERTING REGULATOR, 5-SOT-23; Primary Input Voltage:10V; No. of Outputs:1; Output Voltage:-5V; Output Current:150mA; No. of Pins:5; Operating Temperature Range:0°C to +70°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount
The LT1611 is the industry’s first inverting 5-lead SOT-23 current mode DC/DC converter. Intended for use in small, low power applications, it operates from an input voltage as low as 1.1V and switches at 1.4MHz, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. Its small size and high switching frequency enable the complete DC/DC converter function to consume less than 0.25 square inches of PC board area. Capable of generating –5V at 150mA from a 5V supply or –5V at 100mA from a 3V supply, the LT1611 replaces nonregulated “charge pump” solutions in many applications. The LT1611 operates in a dual inductor inverting topology which filters the input side as well as the output side of the DC/DC converter. Fixed frequency switching ensures a clean output free from low frequency noise typically present with charge pump solutions. No load quiescent current of the LT1611 is 3mA, while in shutdown quiescent current drops to 0.5µA. The 36V switch allows VIN to VOUT differential of up to 33V. The LT1611 is available in the 5-lead SOT-23 package. Applications MR Head Bias Digital Camera CCD Bias LCD Bias GaAs FET Bias Positive-to-Negative Conversion

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1611CS5PBF