Texas Instruments LM3475MF/NOPB

Buck No 1.4MHz Transistor Driver 1 10V 800mV 10V 2.7V SOT-23-5 SMD mount 2.92mm*1.6mm*1.02mm
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3475MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

element14

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-4.79%

CAD Models

Download Texas Instruments LM3475MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3475MF/NOPB.

Related Parts

Texas InstrumentsTPS62202DBVR
Buck Converter Yes 1MHz Fixed 1 1.8V 1.8V 6V 2.5V SOT-23-5 SMD, Adhesive Mount 1.45mm H
Texas InstrumentsTPS62200DBVT
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsLM3670MF-ADJ/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM3475MF/NOPB provided by its distributors.

Buck No 1.4MHz Transistor Driver 1 10V 800mV 10V 2.7V SOT-23-5 SMD mount 2.92mm*1.6mm*1.02mm
HYSTERETIC PFET BUCK CONTROLLER Switching Regulator, Current-mode, 5A, 2000kHz Switching Freq-Max, PDSO5
Hysteretic PFET Buck Controller | IC REG CTRLR BUCK SOT23-5
DC DC Cntrlr Single-OUT Buck 2.7V to 10V Input 5-Pin SOT-23 T/R
10-V, hysteretic PFET buck controller 5-SOT-23 -40 to 125
PWM Controller; Controller Type:PWM; Input Voltage Primary Max:10V; Output Voltage Max:10V; Output Current Max:5A; Output Type:Voltage; Frequency:2MHz; Power Dissipation, Pd:440mW; Supply Voltage Min:2.7V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3475MFNOPB