What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61097-33DBVT

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.2A 5-Pin SOT-23 T/R
$ 1.707
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61097-33DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages14 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-10.86%

CAD Models

Download Texas Instruments TPS61097-33DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.707
$ 1.225
$ 1.225
Stock
281,306
222,722
222,722
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61097-33DBVT.

Related Parts

Texas InstrumentsLM3671MF-3.3/NOPB
IC REG BUCK 3.3V 600MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753"
Texas InstrumentsLM3671MF-ADJ
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.1V to 3.3V 0.6A 5-Pin SOT-23 T/R
Texas InstrumentsTPS62202DBVT
1.8-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Analog DevicesMAX1896EUT+
Switching Regulator, Current-mode, 0.12A, 1400kHz Switching Freq-Max, BIPolar, PDSO6

Descriptions

Descriptions of Texas Instruments TPS61097-33DBVT provided by its distributors.

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.2A 5-Pin SOT-23 T/R
0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85
Boost Yes Fixed 1 3.3V 3.3V 5.5V 900mV SOT-23-5 SMD mount,glue mount 1.1mm(height)
TPS61097 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) NRND (Last Updated: 5days ago) DC to DC switching regulator 3.3V 1.6mm 200mA Switch 2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.