Analog Devices LT1611CS5#TRMPBF

LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1611CS5#TRMPBF.

Upverter

Datasheet12 pages26 years ago

Analog Devices

Arrow Electronics

Farnell

Linear Technology

Inventory History

3 month trend:
-32.12%

CAD Models

Download Analog Devices LT1611CS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 4.899
$ 4.899
Stock
362,594
281,661
281,661
Authorized Distributors
6
6
6
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
-
-
Switching Frequency
1.8 MHz
1.8 MHz
1.8 MHz
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
10 V
-
-
Min Output Voltage
-34 V
-
-
Max Output Voltage
-5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX1722EZK+T
Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.15A 5-Pin TSOT-23 T/R
Analog DevicesMAX1724EZK33+T
Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 3.3V 0.15A 5-Pin TSOT-23 T/R
Texas InstrumentsLM2734XQMK/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XQMKE/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices LT1611CS5#TRMPBF provided by its distributors.

LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23
Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, BIPolar, PDSO5
Cuk No 1.4MHz Adjustable 1 -10V(Switch) 900mV 10V 900mV SOT-23-5 , 2.9mm*1mm
SW REG, 1.4MHZ, INVERT, TSOT23-5; Topology: Inverting; Input Voltage Min: 900mV; Input Voltage Max: 10V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 550mA; Output Voltage Min: -34V; Output Voltage Max: -; Switching Frequency: 1.8MHz; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 1611; Frequency: 1.4MHz; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Output Voltage: -5V; Primary Input Voltage: 10V; Supply Voltage Min: 1.1V; Switch Output Current Isw Max: 300mA; Termination Type: Surface Mount Device; Voltage Regulator Type: Inverting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1611CS5-TRMPBF
  • LT1611CS5TRMPBF