Analog Devices / Linear Technology LT1021CCN8-10

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8
$ 9.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1021CCN8-10.

Augswan

Datasheet16 pages20 years ago

Linear Technology

iiiC

Jameco

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices / Linear Technology LT1021CCN8-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.66
$ 7.14
$ 7.14
Stock
48,741
190,756
190,756
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
11.5 V
11.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
9.995 V
9.995 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.5 %
0.05 %
0.05 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Related Parts

onsemiTL431BVP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
Texas InstrumentsREF102AP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP
Analog DevicesMAX6225BCPA+
MAX6225 Series 2.5 V ±0.12 % Through Hole Fixed Voltage Reference - DIP-8
Analog DevicesMAX6241BCPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
Analog DevicesMAX6250BCPA+
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5)
onsemiTL431ACPG
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesLT1021BCN8-7#PBF
Voltage Reference Precision 7 Volt 10 mA 8-Pin Plastic DIP N
Analog DevicesLT1021BCN8-7
Three Terminal Voltage Reference, 1 Output, 7V, BIPolar, PDIP8
Analog Devices / Linear TechnologyLT1019IN8-2.5
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesMAX6250BEPA+
EAR99 MAX6250 Tube 2012 voltage reference device 15mA 36V 2.5muVrms 7ppm/C

Descriptions

Descriptions of Analog Devices / Linear Technology LT1021CCN8-10 provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8
IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,DIP,8PIN,PLASTIC
V-Ref Precision 10V 10mA 8-Pin PDIP N
Voltage Reference Shunt Precision 3% 10V 10mA DIP-8
Through Hole Contains Lead RoHS Compliant Buried Zener Series Shunt voltage reference device 0.5% 70C 40V 10mA
IC VREF SERIES/SHUNT 0.05% 8DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1021CCN810