Analog Devices MAX6250BEPA+

EAR99 MAX6250 Tube 2012 voltage reference device 15mA 36V 2.5muVrms 7ppm/C
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6250BEPA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

_legacy Avnet

iiiC

Alternate Parts

Price @ 1000
$ 8.63
Stock
211,204
131,628
Authorized Distributors
1
2
Case/Package
DIP
-
Number of Pins
8
8
Max Output Current
15 mA
-
Min Input Voltage
-
-
Max Input Voltage
40 V
-
Min Output Voltage
5 V
-
Max Output Voltage
-
-
Tolerance
0.1 %
-
Temperature Coefficient
-
1 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX6250BCPA+
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5)
Analog DevicesMAX6241BEPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
Analog DevicesLT1027ECN8-5#PBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesMAX6241BCPA
R-PDIP-T8 Tube TIN LEAD Series Buried Zener voltage reference device 15mA 36V 2muVrms 5ppm/C
Analog DevicesLT1021BCN8-7#PBF
Voltage Reference Precision 7 Volt 10 mA 8-Pin Plastic DIP N
Analog DevicesLT1021BCN8-7
Three Terminal Voltage Reference, 1 Output, 7V, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX6250BEPA+ provided by its distributors.

EAR99 MAX6250 Tube 2012 voltage reference device 15mA 36V 2.5muVrms 7ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
VOLTAGE REF, SERIES, 5V, DIP-8; Voltage Reference Type:Series - Fixed; Product Range:MAX6250 Series; Reference Voltage Min:4.995V; Reference Voltage Max:5.005V; Initial Accuracy:0.02%; Temperature Coefficient:± 2.5ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated