Analog Devices / Linear Technology LT1019IN8-2.5

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1019IN8-2.5.

Linear Technology

Datasheet12 pages21 years ago
Technical Drawing1 page14 years ago

iiiC

Nu Horizons

CAD Models

Download Analog Devices / Linear Technology LT1019IN8-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.99
$ 9.99
Stock
48,032
143,931
143,931
Authorized Distributors
0
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
800 µA
800 µA
800 µA

Related Parts

Analog DevicesMAX6225ACPA+
V-Ref Precision 2.5V 15mA 8-Pin PDIP N
Analog DevicesMAX6241BCPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
Analog DevicesMAX6241BEPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
onsemiTL431ACPG
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
onsemiTL431CP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
onsemiTL431BVP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
Analog Devices / Linear TechnologyLT1021CCN8-10
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8
Analog DevicesMAX6250BEPA+
EAR99 MAX6250 Tube 2012 voltage reference device 15mA 36V 2.5muVrms 7ppm/C
Analog DevicesMAX6250BCPA+
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5)
Analog DevicesLT1021BCN8-7#PBF
Voltage Reference Precision 7 Volt 10 mA 8-Pin Plastic DIP N
Analog DevicesREF02EN8#PBF
Voltage Ref, Series, 5V, Npdip-8 Rohs Compliant: Yes |Analog Devices, Inc. REF02EN8#PBF

Descriptions

Descriptions of Analog Devices / Linear Technology LT1019IN8-2.5 provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8
IC,VOLT REFERENCE,FIXED,2.5V,HYBRID,DIP,8PIN,PLASTIC
V-Ref Precision 2.5V 10mA 8-Pin PDIP N

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1019IN825