Analog Devices MAX6225BCPA+

MAX6225 Series 2.5 V ±0.12 % Through Hole Fixed Voltage Reference - DIP-8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6225BCPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX6241BCPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
Analog DevicesMAX6250BCPA+
V-Ref Precision 5V 15mA 8-Pin PDIP N
Analog DevicesMAX6225BEPA+
7ppm/¡æ 3mA Fixed 15mA 1.3¦ÌVrms 1.5¦ÌVp-p 2.5V 36V 2.5V ¡À0.12% PDIP-8 10.29mm*7.87mm*5.08mm
Texas InstrumentsREF102CP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP -25 to 85
Texas InstrumentsREF102AP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP
onsemiTL431ACPG
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX6225BCPA+ provided by its distributors.

MAX6225 Series 2.5 V ±0.12 % Through Hole Fixed Voltage Reference - DIP-8
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
VOLTAGE REF, SERIES, 2.5V, DIP-8; Voltage Reference Type:Series - Fixed; Product Range:MAX6225 Series; Reference Voltage:2.5V; Initial Accuracy:0.02%; Temperature Coefficient:± 2.5ppm/°C; Voltage Reference Case Style:DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated