Licefa SMD-BOX N3-2-3-8-1

BOX, SMD, 41X37X15MM, B=BLUE, L=TRANSP; Box Type: -; Box Material: Non - Conductive Plastic; Box Colour: Blue;...
$ 3.41
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSMD-BOX N3-2-3-8-1101

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa SMD-BOX N3-2-3-8-1.

element14 APAC

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-63.90%

Related Parts

Hammond1551KTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,3.15X1.58X0.79 IN, IP54,1551 SERIES
Hammond1551GTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.97X1.38X0.79 IN, IP54,1551 SERIES
Hammond1551HTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,2.36X1.38X0.79 IN, IP54,1551 SERIES
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-1941
Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series

Descriptions

Descriptions of Licefa SMD-BOX N3-2-3-8-1 provided by its distributors.

BOX, SMD, 41X37X15MM, B=BLUE, L=TRANSP; Box Type:-; Box Material:Non - Conductive Plastic; Box Colour:Blue; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External Wid

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD-BOX N 3-2-3-8-1