Hammond 1551KTBU

Enclosure, Box-lid, Abs, UL94HB, Translucent Blue, 3.15X1.58X0.79 in, IP54, 1551 Series
$ 1.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551KTBU.

Electro Sonic

Datasheet1 page18 years ago
Datasheet2 pages17 years ago

Newark

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.43%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1551LTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,3.15X1.58X0.59 IN, IP54,1551 SERIES
Hammond1551HTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,2.36X1.38X0.79 IN, IP54,1551 SERIES
Hammond1551QTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.58X1.58X0.59 IN, IP54,1551 SERIES
SerpacC-8TR-GY
Translucent Plastic Enclosures 1.85X2.4X.93 GY
SerpacC-6TR-BL
Translucent Plastic Enclosures 1.61X2.26X.75 BL
SerpacC-4TR-BL
Translucent Plastic Enclosures 1.38X2.13X.58 BL

Descriptions

Descriptions of Hammond 1551KTBU provided by its distributors.

ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,3.15X1.58X0.79 IN, IP54,1551 SERIES
Translucent Blue Plastic Enclosure 3.15 x 1.58 x 0.79 Inch Translucent Blue
translucent blue plastic enclosure 81 X 40 X 20 MM ABS TRANS BLUE (3.15 x 1.58 x 0.79) Hammond PN 1551KTBU : UPC [623980035185] Color: Trans. Blue
CASE, ABS, BLUE, 80X40X20MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 80mm; External Width - Metric: 40mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Blue; NEMA Rating: -; Ex
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Translucent Blue / External Width mm = 40 / External Depth mm = 80 / External Height mm = 20 / Internal Width mm = 34.73 / Internal Depth mm = 74.73 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM