Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-1941

Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series

$ 1.776
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1941.

element14 APAC

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-82.29%

Related Parts

Bud IndustriesCU-1941-MB
UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 3.27 X 2.13 X 1.2IN, STYLE J SERIES
Bud IndustriesCU-1950
Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series
Bud IndustriesCU-1953
Plastic Enclosure 1.05 in. H x 2.83 in. W x 1.73 in. D ABS Plastic Black
SerpacCH8PC,BK
BOX ABS BLACK 2.580"L X 2.020"W
Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Hammond1591XXMSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.3X2.2X0.92 IN, IP54,1591XXS SERIES

Descriptions

Descriptions of Bud Industries CU-1941 provided by its distributors.

Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series
ENCLOSURE, ABS, UL94-HB, 3.27 X 2.13 X 1.20, UTILIBOX STYLE J SERIES
UTILIBOX - STYLE J BLACK UPC666020167613
CU Series 3.27"X 2.13"X 3.10"X 1.96" Plastic Box
Enclosures, Boxes, & Cases 2.13 X 3.27 X 1.12
Black Textured Thermoplastic Utility Box
ER - Utili Box, Plastic; ABS T
RS APAC
BOX ABS BLACK 3.268"L X 2.126"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:30.48mm; External Width - Metric:54mm; External Depth - Metric:83mm; IP Rating:-; Body Color:Black; NEMA Ra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1941.
  • CU1941
  • CU1941.