Hammond 1551HTBU

ABS miniature enclosure, (L x W x H) 60 x 35 x 20 mm, blue/transparent, IP54, 1551HTBU
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551HTBU.

Farnell

Datasheet1 page18 years ago

Master Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1551GTBU
ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, blue/transparent, IP54, 1551GTBU
Hammond1551JTBU
ABS miniature enclosure, (L x W x H) 60 x 35 x 15 mm, transparent, IP54, 1551JTBU
Hammond1551NTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.38X1.38X0.59 IN, IP54,1551 SERIES
SerpacC-4TR-BL
Translucent Plastic Enclosures 1.38X2.13X.58 BL
SerpacC-6TR-BL
Translucent Plastic Enclosures 1.61X2.26X.75 BL

Descriptions

Descriptions of Hammond 1551HTBU provided by its distributors.

ABS miniature enclosure, (L x W x H) 60 x 35 x 20 mm, blue/transparent, IP54, 1551HTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,2.36X1.38X0.79 IN, IP54,1551 SERIES
Translucent Blue Plastic Enclosure 2.36 x 1.38 x 0.79 Inch Translucent Blue
translucent blue plastic enclosure 60 X 35 X 20MM ABS TRANS. BLUE (2.36 x 1.38 x 0.79) Hammond PN 1551HTBU : UPC [623980035161]
CASE, ABS, BLUE, 60X35X20MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 60mm; External Width - Metric: 35mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Blue; NEMA Rating: -; Ex
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Translucent Blue / External Width mm = 35 / External Depth mm = 60 / External Height mm = 20 / Internal Width mm = 29.73 / Internal Depth mm = 54.73 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM