Bud Industries HP-3650-B

Enclosure, Ergonomic, Handheld, Abs, UL94HB, Black, 2.62X2.6X1.1 in, Hp Series
$ 2.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HP-3650-B.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesHP-3651-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 3.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Bud IndustriesHP-3664-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES
Hammond1593JBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
SerpacCH8PC,BK
BOX ABS BLACK 2.580"L X 2.020"W

Descriptions

Descriptions of Bud Industries HP-3650-B provided by its distributors.

ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
ENCLOSURE, HANDHELD, ABS, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 27.9mm; External Width - Metric: 66.22mm; External Depth - Metric: 67.22mm; IP Rating: -; Body Colour: Black; NEMA Ra
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:67Mm; Anchura Externa - Métrico:66Mm; Profundidad Externa - Métrico:28Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HP-3650-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP3650B